32437-AA | CRC
CRC industrial cleaner, canister, 5 l, 32437-AA
Order No.: 12L1438
EAN: 5412386059780
MPN:
32437-AA
CITRO CLEANER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.0810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.08 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0810 €
2 pcs.
90.3329 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial cleaner, 32437-AA, CRC
CITRO CLEANER is the powerful industrial cleaner based on natural orange terpenes. The citrus cleaner removes all kinds of soiling such as oil, grease, wax and especially dissolves stubborn residues such as resin, tar, rubber abrasion, adhesive and paint residues.
Its orange scent makes it pleasant to use. After application, it dries without leaving residues.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial cleaner | |
| Contents | 5 l | |
| Container | canister | |
| Usage | machinery and equipment |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 38140090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|