32429-AA | CRC

CRC contact cleaner, spray can, 500 ml, 32429-AA

Order No.: 12L1726
EAN: 5412386059575
MPN:
32429-AA
QD CONTACT CLEANER
32429-AA CRC Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1110 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
6 pcs.
19.1114 €
12 pcs.
18.1594 €
*incl. VAT plus shipping costs
Subject to prior sale

Solvent cleaner, 32429-AA, CRC

Fast-drying solvent cleaner for light soiling of electronic components. Mild, fast-drying electronics cleaner especially for sensitive plastic surfaces.

Flammable, must therefore not be used on live equipment. Highly pure, dries without leaving residues.

Technical specifications
Filter Property Value
Version contact cleaner
Contents 500 ml
Container spray can
Usage strong cleaning agent
Logistics
Property Value
Customs tariff number 38140090
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...