31927-AA | CRC
CRC parts cleaner and degreaser, barrel, 200 l, 31927-AA
Order No.: 12L1520
EAN: 5412386008405
MPN:
31927-AA
FAST DRY DEGREASER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,248.3100 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,248.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1,248.3100 €
2 pcs.
1,185.8945 €
*incl. VAT plus shipping costs
Subject to prior sale
Parts cleaner, 31927-AA, CRC
FAST DRY DEGREASER is the fast drying solvent-based parts cleaner. Thanks to its multi-component formula, the fast cleaner and degreaser has a high dissolving power for all types of soiling and is ideally suited for cleaning mechanical components.
After application, it dries quickly and without leaving residues. Due to its high degreasing effect, it is especially recommended for cleaning metal surfaces before bonding or painting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | parts cleaner and degreaser | |
| Contents | 200 l | |
| Container | barrel | |
| Usage | adhesives |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 27101225 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|