30675-AA | CRC
CRC hand cleaner, tube, 150 ml, 30675-AA
Order No.: 12L1814
EAN: 5412386657061
MPN:
30675-AA
SUPER HANDCLEANER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
6 pcs.
6.2118 €
12 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand cleaner, 30675-AA, CRC
Hand cleaner for heavily soiled hands. Highly effective cleansing fluid with skin-friendly friction particles for rapid dirt removal.
Contains lanolin for additional skin care. Can be used with or without water.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hand cleaner | |
| Contents | 150 ml | |
| Container | tube | |
| Usage | hand cleaner |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 33049900 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |