30507-AA | CRC
CRC rust remover, spray can, 500 ml, 30507-AA
Order No.: 12L3050
EAN: 5412386072109
MPN:
30507-AA
RUST OFF 500ML SPRAY
Unit Price (€ / pc.)
8.9964 € *
Available: 69 pcs.
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
6 pcs.
8.5442 €
12 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
Penetrating oil, 30507-AA, CRC
RUST OFF IND is the capillary-active penetrating oil with molybdenum disulfide additive (MoS2). The silicone-free fine oil quickly penetrates into the smallest cracks, wets the surfaces and reduces frictional forces.
Fasteners such as screws, bolts or nuts can be easily loosened. The MoS2 additive prevents re-baking and facilitates future disassembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rust remover | |
| Contents | 500 ml | |
| Container | spray can | |
| Usage | cleaning mechanical parts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 34031910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |