30449-AK | CRC
CRC universal cleaner, spray can, 500 ml, 30449-AK
Order No.: 12L206
EAN: 5412386059179
MPN:
30449-AK
LECTRA-CLEAN II 500ML SPRAY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5041 € *
Available: 16 pcs.
Total Price:
19.50 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5041 €
6 pcs.
18.5283 €
12 pcs.
17.6001 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety power cleaner, 30449-AK, CRC
LECTRA CLEAN II is the deep-acting safety power cleaner. Due to its high flash point of 63 °C (AIII), it is not flammable under normal working conditions and thus has an increased application safety.
The slow evaporation rate allows a longer exposure time especially for stubborn soiling. LECTRA CLEAN II is the ideal cleaner for heavily soiled machine parts, electric motors or transformer stations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | universal cleaner | |
| Contents | 500 ml | |
| Container | spray can | |
| Usage | electro mechanical assemblies |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 38140090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |