30360-AA | CRC
CRC industrial cleaner, barrel, 60 l, 30360-AA
Order No.: 12L1736
EAN: 5412386025365
MPN:
30360-AA
QUICKLEEN PLUS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
558.1100 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
558.11 € *
Price list
Quantity
Price per unit*
1 pcs.
558.1100 €
2 pcs.
530.2045 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial cleaner, 30360-AA, CRC
QUICKLEEN PLUS is an industrial cleaner with powerful dirt dissolving properties. Its increased flash point of 29 °C reduces the risk of ignition during application.
The cleaner is ideally suited for cleaning and degreasing vehicle and machine parts as well as metal surfaces of all kinds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial cleaner | |
| Contents | 60 l | |
| Container | barrel | |
| Usage | strong cleaning agent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 38140090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |