30204-AA | CRC
CRC sugar dissolving fluid, canister, 5 l, 30204-AA
Order No.: 12L1812
EAN: 5412386008467
MPN:
30204-AA
SUGAR DISSOLVING FLUID
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.1100 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1100 €
2 pcs.
78.0045 €
*incl. VAT plus shipping costs
Subject to prior sale
Solvent, 30204-AA, CRC
SUGAR DISSOLVING FLUID is the effective solvent for removing sugar residues. The water-based fluid quickly penetrates sugar crusts and glazes and removes them from machines and equipment within a short time.
A light protective film remains, reducing reattachment and protecting against corrosion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sugar dissolving fluid | |
| Contents | 5 l | |
| Container | canister | |
| Usage | hand cleaner |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34039900 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|