30199-AA | CRC
CRC lime remover, canister, 20 kg, 30199-AA
Order No.: 12L1524
EAN: 5412386008306
MPN:
30199-AA
FERROKLEEN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
255.8500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
255.85 € *
Price list
Quantity
Price per unit*
1 pcs.
255.8500 €
2 pcs.
243.0575 €
*incl. VAT plus shipping costs
Subject to prior sale
Special cleaner, 30199-AA, CRC
Special cleaner for the removal of rust, lime, algae and tar. Acidic special cleaner for removing rust, lime and tar residues from painted metal surfaces and plastics.
Slightly foaming, non-flammable, environmentally friendly liquid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lime remover | |
| Contents | 20 kg | |
| Container | canister | |
| Usage | metal surface |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38249945 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|