20717-AD | CRC

CRC grafitti remover, spray can, 400 ml, 20717-AD

Order No.: 12L1560
EAN: 5412386059452
MPN:
20717-AD
GRAFFITI REMOVER
20717-AD CRC Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4462 € *
Available: 2 pcs.
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
6 pcs.
14.8631 €
12 pcs.
14.1610 €
*incl. VAT plus shipping costs
Subject to prior sale

Special cleaner, 20717-AD, CRC

GRAFFITI REMOVER is the special cleaner for quick removal of graffiti and paint markings.

Technical specifications
Filter Property Value
Version grafitti remover
Contents 400 ml
Container spray can
Usage strong cleaning agent
Logistics
Property Value
Country of origin BE
Customs tariff number 38140090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...