10326-AA | CRC

CRC industrial cleaner, barrel, 20 l, 10326-AA

Order No.: 12L1584
EAN: 5412386001703
MPN:
10326-AA
INDUSTRIAL DEGREASER
10326-AA CRC Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
355.8100 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
355.81 € *
Price list
Quantity
Price per unit*
1 pcs.
355.8100 €
2 pcs.
338.0195 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial degreaser, 10326-AA, CRC

INDUSTRIAL DEGREASER is the highly effective cleaner and degreaser for food processing technology. The high cleaning power in combination with short drying time allows a quick work with little effort.

It is ideally suited for fast and residue-free cleaning of oil, grease and industrial soiling of machine parts and metal surfaces of all kinds.

Technical specifications
Filter Property Value
Version industrial cleaner
Contents 20 l
Container barrel
Usage peumatic tools, mechanical parts
Logistics
Property Value
Country of origin BE
Customs tariff number 38140090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H226 Flammable liquid and vapour
  • H304 May be fatal if swallowed and enters airways
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P331 Do NOT induce vomiting.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...