10321-AI | CRC

CRC industrial cleaner, spray can, 500 ml, 10321-AI

Order No.: 12L1580
EAN: 5412386059124
MPN:
10321-AI
INDUSTRIAL DEGREASER
10321-AI CRC Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4581 € *
Available: 7 pcs.
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
6 pcs.
14.6846 €
12 pcs.
13.9468 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial degreaser, 10321-AI, CRC

INDUSTRIAL DEGREASER is the highly effective cleaner and degreaser for food processing technology. The high cleaning power in combination with short drying time allows a quick work with little effort.

It is ideally suited for fast and residue-free cleaning of oil, grease and industrial soiling of machine parts and metal surfaces of all kinds.

Technical specifications
Filter Property Value
Version industrial cleaner
Contents 500 ml
Container spray can
Usage peumatic tools, mechanical parts
Logistics
Property Value
Country of origin BE
Customs tariff number 38140090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.