10315-AA | CRC
CRC electronic cleaner, barrel, 20 l, 10315-AA
Order No.: 12L1606
EAN: 5412386107351
MPN:
10315-AA
LECTRA CLEAN II
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
458.1500 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
458.15 € *
Price list
Quantity
Price per unit*
1 pcs.
458.1500 €
2 pcs.
435.2425 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety power cleaner, 10315-AA, CRC
LECTRA CLEAN II is the deep-acting safety power cleaner. Due to its high flash point of 63 °C (AIII), it is not flammable under normal working conditions and thus has an increased application safety.
The slow evaporation rate allows a longer exposure time especially for stubborn soiling. LECTRA CLEAN II is the ideal cleaner for heavily soiled machine parts, electric motors or transformer stations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | electronic cleaner | |
| Contents | 20 l | |
| Container | barrel | |
| Usage | corrosion protection products |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 38140090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|