10314-AA | CRC
CRC electronic cleaner, canister, 5 l, 10314-AA
Order No.: 12L1604
EAN: 5412386107320
MPN:
10314-AA
LECTRA CLEAN II
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.9500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
124.95 € *
Price list
Quantity
Price per unit*
1 pcs.
124.9500 €
2 pcs.
118.7025 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety power cleaner, 10314-AA, CRC
LECTRA CLEAN II is the deep-acting safety power cleaner. Due to its high flash point of 63 °C (AIII), it is not flammable under normal working conditions and thus has an increased application safety.
The slow evaporation rate allows a longer exposure time especially for stubborn soiling. LECTRA CLEAN II is the ideal cleaner for heavily soiled machine parts, electric motors or transformer stations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | electronic cleaner | |
| Contents | 5 l | |
| Container | canister | |
| Usage | strong cleaning agent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 38140090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|