10282-AA | CRC

CRC cleaning concentrate, canister, 5 l, 10282-AA

Order No.: 12L1484
EAN: 5412386001734
MPN:
10282-AA
ECO COMPLEX BLUE
10282-AA CRC Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.11 € *
Available in 5 Days: 32 pcs. - if ordered today
Total Price:
82.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
82.11 €

Cleaning concentrate, 10282-AA, CRC

ECO COMPLEX BLUE is the high-yield alkaline cleaning concentrate for all surfaces. It is ideally suited for surface cleaning of plants, machines, floors, work surfaces, conveyor belts, tiles, etc.

It is very productive and can be diluted with water up to 1:100 depending on the degree of soiling. ECO COMPLEX BLUE is easily biodegradable and registered according to NSF A1 for universal use in food technology.

Technical specifications
Filter Property Value
Product type cleaning concentrate
Contents 5 l
Container canister
Usage for removing grease, oil, lubricants, dirt, blood, nicotine, food residues and other stubborn residues
Logistics
Property Value
Customs tariff number 34024200
Country of origin BE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS05
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H318 Causes serious eye damage.

Precautionary statements:

  • P102 Keep out of reach of children.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P313 Get medical advice/attention.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...