10014-AB | CRC

CRC multifunction oil, spray can, 200 ml, 10014-AB

Order No.: 12L2040
EAN: 5412386017339
MPN:
10014-AB
MULTIÖL CRC 5-56 200ML SPRAY
10014-AB CRC Cleaning Agents
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
CRC parts cleaner and degreaser, spray can, 500 ml, 10227-AV
CRC parts cleaner and degreaser, spray can, 500 ml, 10227-AV
Order No.: 12L1514
Manufacturer: CRC
per pc. 8.2110 € *

5-56 Multifunctional oil spray 10014-AB by CRC

High quality, refined multifunctional oil spray, paraffin base, high viscosity. For lubricating, loosening, cleaning, and protecting. With additive package for high creeping and lubricating performance. Aging resistant, long-term rust protection. Eliminates rusted seizure in screwed joints, lubricates hinges and locks, displaces dampness, eliminates ignition problems, and protects metal surfaces. Free of silicon and acids, colorless, does not resinify.

Content: 200 ml

Technical specifications
Filter Property Value
Version multifunction oil
Contents 200 ml
Container spray can
Usage industry, craft, house
Logistics
Property Value
Customs tariff number 34031910
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H223 Flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
Replacement