10902-AA | CRC
Pump doser for hand cleaner, 10902-AA
Order No.: 12L1818
EAN: 4099891435141
MPN:
10902-AA
SUPER HANDCLEANER PUMPDOSIERER 2,5 l Dose
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.3349 € *
Standard delivery time from the manufacturer is: On Request
Pump dispenser, 10902-AA, CRC
Holder and dosing nozzle for Handcleaner 2,5l
Features
- Easy handling with pump dosing unit
- Avoids dirt ingress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pump doser | |
| Suitable for | hand cleaner |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84248970 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |