55-00854 | CONEC

Connection cable, socket to open end, 3 pole, 5 m, 0.75 mm², PUR, black, 55-00854

Order No.: 55F8053
MPN:
55-00854
DT06-3SG-B/K1/0.75/5m
Series: DT
55-00854 CONEC On-board Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
10 pcs.
28.4529 €
25 pcs.
26.7750 €
50 pcs.
25.2875 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 55-00854, CONEC

Connecting cable, Socket, 3-pole, Straight to open end, 5m.

Technical specifications
Filter Property Value
Connection (1) socket
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Cable cross-section 0.75 mm²
Material PUR
Colour black
Wiring with LED circuitry
Connection with M12 hose connection thread
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes