55-00751 | CONEC

Connection cable, socket to open end, 3 pole, 2 m, 0.75 mm², PUR/PVC, black, 55-00751

Order No.: 55F8040
MPN:
55-00751
DT06-3S-F/K1/0.75/2m
Series: DT
55-00751 CONEC On-board Cables Image 1
55-00751 CONEC On-board Cables Image 2
55-00751 CONEC On-board Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7730 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.77 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7730 €
10 pcs.
29.7857 €
25 pcs.
28.0364 €
50 pcs.
26.4775 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 55-00751, CONEC

Connecting cable, Socket, 3-pole, Straight to open end, 2 m, with protection circuit varistor / LED.

Technical specifications
Filter Property Value
Connection (1) socket
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Cable cross-section 0.75 mm²
Material PUR/PVC
Colour black
Wiring with protection circuitry (freewheeling diode / LED)
Connection with hose connector
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes