55-00705 | CONEC

Connection cable, socket to open end, 2 pole, 10 m, 0.75 mm², PUR/PVC, black, 55-00705

Order No.: 55F8010
MPN:
55-00705
DT06-2SG-F/K1/0.75/10m
Series: DT
55-00705 CONEC On-board Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7008 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
33.70 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7008 €
10 pcs.
31.5945 €
25 pcs.
29.7381 €
50 pcs.
28.0840 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 55-00705, CONEC

Connecting cable, Socket, 2-pole, Straight to open end, 10 m, with protection circuit freewheeling diode / LED.

Technical specifications
Filter Property Value
Connection (1) socket
Connection (2) open end
Pin number 2 pole
Cable length 10 m
Cable cross-section 0.75 mm²
Material PUR/PVC
Colour black
Wiring with protection circuitry (freewheeling diode / LED)
Connection with M12 hose connection thread
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes