55-00689 | CONEC
Connection cable, socket to open end, 2 pole, 10 m, 0.75 mm², PUR/PVC, black, 55-00689
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2982 € *
Standard delivery time from the manufacturer is: 1 Week
Connecting cable, 55-00689, CONEC
Connecting cable, Socket, 2-pole, Straight to open end, 10 m, with protection circuit varistor / LED.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | socket | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 10 m | |
| Cable cross-section | 0.75 mm² | |
| Material | PUR/PVC | |
| Colour | black | |
| Wiring | with varistor/LED protection circuit | |
| Connection | with hose connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |