55-00495 | CONEC

Connection cable, socket to open end, 4 pole, 2 m, 0.75 mm², PUR, black, 55-00495

Order No.: 55F8064
MPN:
55-00495
DT06-4SG-A/K1/0.75/2m
Series: DT
55-00495 CONEC On-board Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8107 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.81 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8107 €
10 pcs.
25.1447 €
25 pcs.
23.6572 €
50 pcs.
22.3482 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 55-00495, CONEC

Connecting cable, Socket, 4-pole, Straight to open end, 2m.

Technical specifications
Filter Property Value
Connection (1) socket
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Cable cross-section 0.75 mm²
Material PUR
Colour black
Wiring without circuit
Connection with threaded connection
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes