55-00421 | CONEC
Connection cable, socket to open end, 3 pole, 5 m, 0.75 mm², PUR, black, 55-00421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6433 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.64 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6433 €
10 pcs.
26.8464 €
25 pcs.
25.2756 €
50 pcs.
23.8714 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, 55-00421, CONEC
Connecting cable, Socket, 3-pole, Straight to open end, 5 m, without protection circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | socket | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Cable cross-section | 0.75 mm² | |
| Material | PUR | |
| Colour | black | |
| Wiring | without circuit | |
| Connection | with threaded connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |