55-00415 | CONEC
Connection cable, socket, 3 pole, straight to openend, 5m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.08 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0808 €
5 pcs.
34.5100 €
10 pcs.
33.0701 €
25 pcs.
31.7492 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, 55-00415, CONEC
Connecting cable, Socket, 3-pole, Straight to open end, 5m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Cable cross-section | 0.75 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |