55-00388 | CONEC

Connection cable, socket to open end, 2 pole, 2 m, 0.75 mm², PUR/PVC, black, 55-00388

Order No.: 55F7987
MPN:
55-00388
DT06-2S-A/K1/0.75/2m
Series: DT
55-00388 CONEC On-board Cables Image 1
55-00388 CONEC On-board Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2082 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.21 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2082 €
10 pcs.
13.6374 €
50 pcs.
12.7568 €
100 pcs.
11.9833 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 55-00388, CONEC

Connecting cable, Socket, 2-pole, Straight to open end, 2 m, without protection circuit.

Technical specifications
Filter Property Value
Connection (1) socket
Connection (2) open end
Pin number 2 pole
Cable length 2 m
Cable cross-section 0.75 mm²
Material PUR/PVC
Colour black
Wiring without protective circuitry
Connection with hose connector
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes