55-00378 | CONEC

Connection cable, socket to open end, 2 pole, 10 m, 0.75 mm², PUR/PVC, black, 55-00378

Order No.: 55F7989
MPN:
55-00378
DT06-2S-B/K1/0.75/10m
Series: DT
55-00378 CONEC On-board Cables Image 1
55-00378 CONEC On-board Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.2482 € *
Available: 12 pcs.
Total Price:
34.25 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2482 €
10 pcs.
32.1062 €
25 pcs.
30.2141 €
50 pcs.
28.5362 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 55-00378, CONEC

Connecting cable, Socket, 2-pole, Straight to open end, 10 m, with protection circuit suppressor diode / LED.

Technical specifications
Filter Property Value
Connection (1) socket
Connection (2) open end
Pin number 2 pole
Cable length 10 m
Cable cross-section 0.75 mm²
Material PUR/PVC
Colour black
Wiring with protective circuitry: suppressor diode / LED
Connection with hose connector
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes