600X57050X | CONEC

D-Sub connector housing, size: 5 (D), angled 45°, cable Ø 12 mm, ABS, metal, 600X57050X

Order No.: 55F7984
MPN:
600X57050X
600X57050X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
10 pcs.
7.8659 €
50 pcs.
7.4018 €
100 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 600X57050X, CONEC

Hood, 50-positions, Plastic, metallized, Side Cable Entry, Jack screw, UNC 4-40.

Technical specifications
Filter Property Value
Shell size 5 (D)
Cable Outlet angled 45°
Cable diameter 12 mm
Shell Material ABS
Type of locking locking screw
Colour metal
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes