600X51150X | CONEC
D-Sub connector housing, size: 5 (D), straight 180°, angled 45°, cable Ø 14.3 x 11.6 mm, zinc die casting, metal, 600X51150X
Order No.: 55F7979
MPN:
600X51150X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9563 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
10 pcs.
18.7068 €
25 pcs.
17.6001 €
50 pcs.
16.6243 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 600X51150X, CONEC
Hood, 50-positions, Metal, Variable Cable Entry, Without Fixing screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (D) | |
| Cable Outlet | straight 180°, angled 45° | |
| Cable diameter | 14.3 x 11.6 mm | |
| Shell Material | zinc die casting | |
| Type of locking | none | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |