600X56025X | CONEC
D-Sub connector housing, size: 3 (B), angled 45°, cable Ø 11 mm, ABS, metal, 600X56025X
Order No.: 55F7902
MPN:
600X56025X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.7120 €
50 pcs.
5.3669 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 600X56025X, CONEC
Hood, 25-positions, Plastic, metallized, Side Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (B) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 11 mm | |
| Shell Material | ABS | |
| Type of locking | slotted screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |