600X51325X | CONEC
D-Sub connector housing, angled 45°, cable Ø 12 x 9.2 mm, zinc die casting, metal, 600X51325X
Order No.: 55F7898
MPN:
600X51325X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8365 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.84 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8365 €
10 pcs.
19.5755 €
25 pcs.
18.3141 €
50 pcs.
17.2074 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 600X51325X, CONEC
Hood, 25-positions, Metal, Side Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | angled 45° | |
| Cable diameter | 12 x 9.2 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |