600X517009X | CONEC

D-Sub connector housing, straight 180°, cable Ø 11 mm, ABS, metal, 600X517009X

Order No.: 55F7804
MPN:
600X517009X
600X517009X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
50 pcs.
1.0591 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection Cap, 600X517009X, CONEC

Protection Cap, 9-positions, Plastic, metallized.

Technical specifications
Filter Property Value
Cable Outlet straight 180°
Cable diameter 11 mm
Shell Material ABS
Type of locking none
Colour metal
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes