600X51309X | CONEC
D-Sub connector housing, angled 45°, cable Ø 10 x 9.2 mm, zinc die casting, metal, 600X51309X
Order No.: 55F7803
MPN:
600X51309X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6116 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
18.61 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6116 €
10 pcs.
16.6838 €
25 pcs.
15.6128 €
50 pcs.
14.6608 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 600X51309X, CONEC
Hood, 9-positions, Metal, Side Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | angled 45° | |
| Cable diameter | 10 x 9.2 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |