600X51209X | CONEC
D-Sub connector housing, size: 1 (E), straight 180°, cable Ø 8 x 9 mm, zinc die casting, metal, 600X51209X
Order No.: 55F7802
MPN:
600X51209X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.9464 €
50 pcs.
14.0658 €
100 pcs.
13.4708 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 600X51209X, CONEC
Hood, 9-positions, Metal, Variable Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (E) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 8 x 9 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |