165X17599X | CONEC
D-Sub connector housing, size: 5 (D), angled 45°, cable Ø 9.3 mm, zinc die casting, metal, 165X17599X
Order No.: 55F7978
MPN:
165X17599X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0920 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.2471 €
50 pcs.
6.7830 €
100 pcs.
6.3784 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X17599X, CONEC
Hood, 50-positions, Metal, Side Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (D) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 9.3 mm | |
| Shell Material | zinc die casting | |
| Type of locking | slotted screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |