165X17429X | CONEC
D-Sub connector housing, size: 3 (B), straight 180°, cable Ø 7 mm, zinc die casting, metal, 165X17429X
Order No.: 55F7895
MPN:
165X17429X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.2713 €
50 pcs.
5.8667 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X17429X, CONEC
Hood, 25-positions, Metal, Straight Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (B) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 7 mm | |
| Shell Material | zinc die casting | |
| Type of locking | slotted screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |