165X17329X | CONEC

D-Sub connector housing, size: 3 (B), straight 180°, cable Ø 7 mm, zinc die casting, metal, 165X17329X

Order No.: 55F7894
MPN:
165X17329X
165X17329X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9980 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.6886 €
50 pcs.
4.4149 €
100 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X17329X, CONEC

Hood, 25-positions, Metal, Straight Cable Entry, Jack screw, UNC 4-40.

Technical specifications
Filter Property Value
Shell size 3 (B)
Cable Outlet straight 180°
Cable diameter 7 mm
Shell Material zinc die casting
Type of locking locking screw
Colour metal
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes