165X16569X | CONEC
D-Sub connector housing, size: 5 (D), straight 180°, angled 45°, cable Ø 13.7 mm, ABS, metal, 165X16569X
Order No.: 55F7975
MPN:
165X16569X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.7822 €
50 pcs.
8.2586 €
100 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X16569X, CONEC
Hood, 50-positions, Plastic, metallized, Straight and Side Cable Entry, Slide lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (D) | |
| Cable Outlet | straight 180°, angled 45° | |
| Cable diameter | 13.7 mm | |
| Shell Material | ABS | |
| Type of locking | slide latch | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |