165X16549X | CONEC
D-Sub connector housing, size: 5 (D), straight 180°, angled 45°, cable Ø 13.7 mm, ABS, black, 165X16549X
Order No.: 55F7973
MPN:
165X16549X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7278 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.73 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7278 €
10 pcs.
24.1213 €
25 pcs.
22.6933 €
50 pcs.
21.4438 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X16549X, CONEC
Hood, 50-positions, Plastic, Straight and Side Cable Entry, Slide lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (D) | |
| Cable Outlet | straight 180°, angled 45° | |
| Cable diameter | 13.7 mm | |
| Shell Material | ABS | |
| Type of locking | slide latch | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |