165X16389X | CONEC
D-Sub connector housing, size: 2 (A), angled 45°, cable Ø 8 mm, ABS, black, 165X16389X
Order No.: 55F7843
MPN:
165X16389X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6648 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.3078 €
50 pcs.
3.9984 €
100 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X16389X, CONEC
Hood, 15-positions, Plastic, Side Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (A) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 8 mm | |
| Shell Material | ABS | |
| Type of locking | slotted screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |