165X16179X | CONEC

D-Sub connector housing, angled 45°, cable Ø 9 mm, PC, gray, 165X16179X

Order No.: 55F7840
MPN:
165X16179X
165X16179X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3312 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9980 €
50 pcs.
4.7124 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X16179X, CONEC

Hood, 15-positions, Plastic, Side Cable Entry, Jack screw, UNC 4-40.

Technical specifications
Filter Property Value
Cable Outlet angled 45°
Cable diameter 9 mm
Shell Material PC
Type of locking locking screw
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes