165X16059X | CONEC
D-Sub connector housing, angled 45°, cable Ø 14.5 mm, PC, gray, 165X16059X
Order No.: 55F7968
MPN:
165X16059X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7604 €
50 pcs.
3.5343 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X16059X, CONEC
Hood, 50-positions, Plastic, Side Cable Entry, Jack screw with plastic head, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | angled 45° | |
| Cable diameter | 14.5 mm | |
| Shell Material | PC | |
| Type of locking | locking screw | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |