165X15069X | CONEC
D-Sub connector housing, size: 1 (E), straight 180°, cable Ø 5 to 10 mm, ABS, metal, 165X15069X
Order No.: 55F7789
MPN:
165X15069X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3450 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
10 pcs.
28.4529 €
25 pcs.
26.7750 €
50 pcs.
25.2875 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X15069X, CONEC
IP67-D-SUB-Hood, 9-positions, Plastic, metallized, Straight Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (E) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 5 to 10 mm | |
| Shell Material | ABS | |
| Type of locking | slotted screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |