165X15019X | CONEC
D-Sub connector housing, size: 1 (E), straight 180°, cable Ø 5 to 10 mm, ABS, metal, 165X15019X
Order No.: 55F7788
MPN:
165X15019X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7270 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
27.73 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7270 €
10 pcs.
26.4656 €
25 pcs.
25.3232 €
50 pcs.
23.9309 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X15019X, CONEC
IP67-D-SUB-Hood, 9-positions, Plastic, metallized, Straight Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (E) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 5 to 10 mm | |
| Shell Material | ABS | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |