165X14899X | CONEC
D-Sub connector housing, size: 4 (C), straight 180°, cable Ø 9 to 16 mm, PBT, black, 165X14899X
Order No.: 55F7930
MPN:
165X14899X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4938 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4938 €
10 pcs.
13.8873 €
50 pcs.
12.9948 €
100 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X14899X, CONEC
IP67-D-SUB-Hood, 37-positions, Plastic, Straight Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (C) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 9 to 16 mm | |
| Shell Material | PBT | |
| Type of locking | slotted screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |