165X11379X | CONEC

D-Sub connector housing, size: 3 (B), straight 180°, angled 45°, cable Ø 10.5 mm, ABS, metal, 165X11379X

Order No.: 55F7869
MPN:
165X11379X
165X11379X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4490 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
7.5684 €
50 pcs.
7.0805 €
100 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X11379X, CONEC

Hood, 25-positions, Plastic, metallized, Straight and Side Cable Entry, Slide lock.

Technical specifications
Filter Property Value
Shell size 3 (B)
Cable Outlet straight 180°, angled 45°
Cable diameter 10.5 mm
Shell Material ABS
Type of locking slide latch
Colour metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back