165X11049X | CONEC
D-Sub connector housing, size: 5 (D), straight 180°, cable Ø 14 mm, ABS, metal, 165X11049X
Order No.: 55F7954
MPN:
165X11049X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3510 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
13.7683 €
50 pcs.
12.8758 €
100 pcs.
12.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X11049X, CONEC
Hood for Cable to Cable Connection, 50-positions, Plastic, metallized, Straight Cable Entry, Jack screw / Bolt, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (D) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 14 mm | |
| Shell Material | ABS | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |