165X10909X | CONEC
D-Sub connector housing, size: 1 (E), straight 180°, cable Ø 8.5 mm, ABS, metal, 165X10909X
Order No.: 55F7769
MPN:
165X10909X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.4145 €
50 pcs.
5.0694 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X10909X, CONEC
Hood, 9-positions, Plastic, metallized, Straight Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (E) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 8.5 mm | |
| Shell Material | ABS | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |