165X10849X | CONEC
D-Sub connector housing, size: 4 (C), straight 180°, angled 30°, cable Ø 12.1 mm, zinc die casting, metal, 165X10849X
Order No.: 55F7911
MPN:
165X10849X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3926 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
30.39 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3926 €
10 pcs.
28.4886 €
25 pcs.
26.8107 €
50 pcs.
25.3232 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X10849X, CONEC
Hood, 37-positions, Metal, Variable Cable Entry, Without Jack screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (C) | |
| Cable Outlet | straight 180°, angled 30° | |
| Cable diameter | 12.1 mm | |
| Shell Material | zinc die casting | |
| Type of locking | none | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |