165X10279X | CONEC
D-Sub connector housing, size: 5 (D), straight 180°, cable Ø 14 mm, PBT, black, 165X10279X
Order No.: 55F7952
MPN:
165X10279X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
8.8893 €
50 pcs.
8.3062 €
100 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X10279X, CONEC
Hood for Cable to Cable Connection, 50-positions, Plastic, Straight Cable Entry, Jack screw / Bolt, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (D) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 14 mm | |
| Shell Material | PBT | |
| Type of locking | locking screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |