165X03349A | CONEC
D-Sub connector housing, size: 5 (D), straight 180°, cable Ø 14 mm, PBT, black, 165X03349A
Order No.: 55F7950
MPN:
165X03349A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1995 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.7473 €
50 pcs.
6.3546 €
100 pcs.
6.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X03349A, CONEC
Hood, 50-positions, Plastic, Straight Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (D) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 14 mm | |
| Shell Material | PBT | |
| Type of locking | locking screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |